Switches
SERU2LGNRDAU0A
C&K
Description: Keyswitch Switch

Overview of SERU2LGNRDAU0A by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SERU2LGNRDAU0A by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # 611-SERU2LGNRDAU0A
Mouser Electronics Pushbutton Switches Key RoHS: Compliant 0
  • 500 $6.1500
  • 1,000 $5.9400
$5.9400 / $6.1500 Order Now
DISTI # 000000000001167825
Sager Pushbutton Switches Key 0
Buy Now

CAD Models for SERU2LGNRDAU0A by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SERU2LGNRDAU0A by C&K

SERU2LGNRDAU0A
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
12 Weeks
Actuator Travel
2.9972 mm
Actuator Type
KEYPAD
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.01 A
Contact (DC) Max Rating R Load
0.01A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
500VAC V
End Contact Plating
GOLD
Illumination
LED
Insulation Resistance
1000000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
KEYPAD SWITCH
Terminal Length
0.177 inch
Termination Type
SOLDER
Want to compare parts?
  1. SERU2LGNRDAU0A
    C&K
    Keyswitch Switch
    VS

Related Parts for SERU2LGNRDAU0A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SERU2LGNRDAU0A by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SERU2LGNRDAU0A by C&K

Select Manufacturer
Which Manufacturer of SERU2LGNRDAU0A would you like to use for your alert(s)?
  • Please alert me when SERU2LGNRDAU0A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SERU2LGNRDAU0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SERU2LGNRDAU0A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SERU2LGNRDAU0A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SERU2LGNRDAU0A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SERU2LGNRDAU0A by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: