Part Details for SERUAUOA by C&K
Overview of SERUAUOA by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SERUAUOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0257
|
Newark | C&k Components Rohs Compliant: Yes |C&k Components SERUAUOA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8600 / $4.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$6.9800 | Buy Now |
|
Future Electronics | DIGITAST Series SPDT On-Momentary PC Pin Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.0400 / $3.2300 | Buy Now |
DISTI #
SERUAUOA
|
TME | Switch: keypad, Pos: 2, SPDT, 0.01A/24VDC, white, Leads: for PCB Min Qty: 1 | 500 |
|
$7.8600 / $10.3000 | Buy Now |
DISTI #
C&K Components SERUAUOA
|
PEI Genesis | Keypad Switch 1 Switches | 485 |
|
Buy Now | |
DISTI #
000000000001051458
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for SERUAUOA
SERUAUOA CAD Models
SERUAUOA Part Data Attributes:
|
SERUAUOA
C&K
Buy Now
Datasheet
|
Compare Parts:
SERUAUOA
C&K
KEYPAD SWITCH, SPDT, MOMENTARY, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Travel | 3 mm | |
Body Breadth | 12.3 mm | |
Body Color | WHITE | |
Body Height | 7.9 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | 0.01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 6 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |