Part Details for SESDT-05-32-G-08.6-L1 by Samtec Inc
Overview of SESDT-05-32-G-08.6-L1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-05-32-G-08.6-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-05-32-G-08.6
|
Avnet Americas | Cable Assembly Discrete Wire 0.218m 32AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-05-32-G-08.6) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6600 / $10.8500 | Buy Now |
DISTI #
000000000005497583
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.6600 / $10.8500 | Buy Now |