Part Details for SESDT-10-32-G-03.0-L2 by Samtec Inc
Overview of SESDT-10-32-G-03.0-L2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-10-32-G-03.0-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-03.0-L2-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2800 | Buy Now |
DISTI #
200-SESDT1032G030L2
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$7.6700 / $12.6300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.0700 / $16.0000 | Buy Now |
DISTI #
000000000005497601
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.6600 / $12.6300 | Buy Now |
DISTI #
SESDT-10-32-G-03.0-L2
|
Avnet Abacus | Cable Assembly Discrete Wire 0.076m 32AWG 20POS Wire to Board to 20POS Wire to Board F-F (Alt: SESDT-10-32-G-03.0-L2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.0700 / $16.0000 | Buy Now |
DISTI #
5cd9187bcd7c1c4c387068b6
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Layer | 0 |
|
$6.6900 / $12.6300 | Buy Now |