Part Details for SESDT-10-32-G-04.5-L1 by Samtec Inc
Overview of SESDT-10-32-G-04.5-L1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-10-32-G-04.5-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH5382
|
Newark | Sesdt-10-32-G-04.5-L1 - Bulk Rohs Compliant: Yes |Samtec SESDT-10-32-G-04.5-L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $17.0400 | Buy Now |
DISTI #
612-SESDT-10-32-G-04.5-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7700 | Buy Now |
DISTI #
SESDT-10-32-G-04.5
|
Avnet Americas | Cable Assembly Discrete Wire 0.114m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-04.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 / $12.9500 | Buy Now |
DISTI #
200-SESDT1032G045L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$7.8700 / $12.9500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket | 0 |
|
$8.2800 / $16.4100 | Buy Now |
DISTI #
000000000005497610
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$8.8800 / $12.9500 | Buy Now |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket | 0 |
|
$8.2800 / $16.4100 | Buy Now |
DISTI #
5cd91808cd7c1c4c386fe585
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$6.8600 / $12.9500 | Buy Now |