Part Details for SESDT-10-32-G-05.9-L1 by Samtec Inc
Overview of SESDT-10-32-G-05.9-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-10-32-G-05.9-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-05.9-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2300 | Buy Now |
DISTI #
SESDT-10-32-G-05.9
|
Avnet Americas | Cable Assembly Teflon 0.15m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing F-F Bulk - Bulk (Alt: SESDT-10-32-G-05.9) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6000 / $12.5500 | Buy Now |
DISTI #
200-SESDT1032G05.9L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$7.0100 / $12.5500 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5600 / $16.7900 | Buy Now |
DISTI #
SESDT-10-32-G-05.9-L1
|
Avnet Abacus | Cable Assembly Teflon 0.15m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing F-F Bulk (Alt: SESDT-10-32-G-05.9-L1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.5600 / $16.7900 | Buy Now |
DISTI #
5cd917fdcd7c1c4c386fd816
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$7.0100 / $12.5500 | Buy Now |