Part Details for SESDT-10-32-G-06.0-L1 by Samtec Inc
Overview of SESDT-10-32-G-06.0-L1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-10-32-G-06.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1736
|
Newark | Layer Rohs Compliant: Yes |Samtec SESDT-10-32-G-06.0-L1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $17.4500 | Buy Now |
DISTI #
612-SESDT-10-32-G-06.0-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2600 | Buy Now |
DISTI #
SESDT-10-32-G-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-06.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6200 / $13.2700 | Buy Now |
DISTI #
200-SESDT1032G060L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 10 |
|
$9.1000 / $13.2700 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.4800 / $16.8100 | Buy Now |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.4800 / $16.8100 | Buy Now |
DISTI #
5cd917f9cd7c1c4c386fd35c
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$7.0300 / $13.2700 | Buy Now |
DISTI #
SESDT-10-32-G-06.0-L1
|
Toby Electronics | SESDT - Samtec 0.80mm Double Row Discrete Teflon® Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$6.8689 / $13.9943 | Buy Now |