Part Details for SESDT-10-32-G-07.5-L1 by Samtec Inc
Overview of SESDT-10-32-G-07.5-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-10-32-G-07.5-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-07.5-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$12.2250 / $12.8700 | Buy Now |
DISTI #
SESDT-10-32-G-07.5-L1
|
Avnet Americas | Cable Assembly Discrete Wire 0.191m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-07.5-L1) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8500 / $12.8700 | Buy Now |
DISTI #
200-SESDT1032G07.5L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$7.1900 / $12.8700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Double Row Tiger Eye™ Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.7600 / $17.2200 | Buy Now |
DISTI #
000000000005919340
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.3200 / $12.8700 | Buy Now |
|
Master Electronics | 0.80 mm Double Row Tiger Eye™ Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.7600 / $17.2200 | Buy Now |
DISTI #
5cd918cbcd7c1c4c3870c55f
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$7.1900 / $12.8700 | Buy Now |