Part Details for SESDT-10-32-G-118.1-L2 by Samtec Inc
Overview of SESDT-10-32-G-118.1-L2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-10-32-G-118.1-L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-10-32-G-118.1-L2-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8100 | Buy Now |
DISTI #
SESDT-10-32-G-118.
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 3m 20 Position Discrete Wire Housing to 20 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SESDT-10-32-G-118.) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8600 / $35.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4200 / $46.9700 | Buy Now |
DISTI #
000000000006172175
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$25.4100 / $35.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.4200 / $46.9700 | Buy Now |
DISTI #
5d024e6c46bc0c6feac5342e
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$22.5200 / $35.1000 | Buy Now |