Part Details for SESDT-10-32-G-12.0 by Samtec Inc
Overview of SESDT-10-32-G-12.0 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-10-32-G-12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-10-32-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SESDT-10-32-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $13.7700 | Buy Now |
DISTI #
SESDT-10-32-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.5400 / $13.7700 | Buy Now |
DISTI #
SESDT-10-32-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 32AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-10-32-G-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5400 / $9.0300 | Buy Now |
DISTI #
SESDT-10-32-G-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 32AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: SESDT-10-32-G-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.9100 / $11.3100 | Buy Now |
DISTI #
000000000005497631
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.9100 / $11.3100 | Buy Now |
DISTI #
5cd9187ccd7c1c4c387069e7
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$4.7810 / $9.0290 | Buy Now |