Part Details for SESDT-15-32-G-04.0-L3 by Samtec Inc
Overview of SESDT-15-32-G-04.0-L3 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-15-32-G-04.0-L3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-15-32-G-04.0
|
Avnet Americas | 0.80 mm Double Row Tiger Eye Discrete Wire C - Bulk (Alt: SESDT-15-32-G-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7400 / $16.6500 | Buy Now |
DISTI #
200-SESDT1532G04.0L3
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$10.6800 / $16.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3900 / $22.2700 | Buy Now |
DISTI #
000000000007200313
|
Sager | 0.80 MM DOUBLE ROW TIGER EYE� DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$12.0500 / $16.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3900 / $22.2700 | Buy Now |
DISTI #
63ff6cf02172d8ef6de122ab
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$9.3050 / $16.6460 | Buy Now |