There are no models available for this part yet.
Overview of SESDT-15-32-G-11.0-L by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SESDT-15-32-G-11.0-L by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SESDT-15-32-G-11.0
|
Avnet Americas | 0.80 mm Double Row Tiger Eye Discrete Wire C - Bulk (Alt: SESDT-15-32-G-11.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9200 / $11.6600 | Buy Now | |
DISTI #
200-SESDT1532G11.0L
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$6.5200 / $11.6600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0300 / $15.6100 | Buy Now | ||
DISTI #
000000000007200316
|
Sager | 0.80 MM DOUBLE ROW TIGER EYE� DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$8.4400 / $11.6600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.0300 / $15.6100 | Buy Now | ||
DISTI #
64478b93f5370c85f0597841
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Layer | 0 |
|
$6.5190 / $11.6630 | Buy Now |