Part Details for SESDT-15-32-G-25.0-L1 by Samtec Inc
Overview of SESDT-15-32-G-25.0-L1 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-15-32-G-25.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-15-32-G-25.0-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6400 | Buy Now |
DISTI #
SESDT-15-32-G-25.0
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 0.64m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SESDT-15-32-G-25.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $22.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8400 / $22.9800 | Buy Now | |
DISTI #
SESDT-15-32-G-25.0
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 0.64m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SESDT-15-32-G-25.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5800 / $22.9800 | Buy Now |
|
Master Electronics | 0 |
|
$12.8400 / $22.9800 | Buy Now | |
DISTI #
5f68e971e56a714058f2212d
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Layer | 0 |
|
$12.8400 / $22.9800 | Buy Now |