There are no models available for this part yet.
Overview of SESDT-15-32-G-43.5-L3 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for SESDT-15-32-G-43.5-L3 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-SESDT-15-32-G-43.5-L3-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5600 | Buy Now | |
DISTI #
SESDT-15-32-G-43.5
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 1.1m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: SESDT-15-32-G-43.5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8500 / $28.5600 | Buy Now | |
DISTI #
200-SESDT1532G43.5L3
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$20.6700 / $28.5600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4900 / $38.2200 | Buy Now | ||
DISTI #
000000000006252144
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.6700 / $28.5600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$21.4900 / $38.2200 | Buy Now | ||
DISTI #
5f584c84ac0cc4d362d38eba
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$15.9600 / $28.5600 | Buy Now |
CAD Models for SESDT-15-32-G-43.5-L3 by Samtec Inc
Part Data Attributes for SESDT-15-32-G-43.5-L3 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|