Part Details for SESDT-15-32-G-80.0-L1 by Samtec Inc
Overview of SESDT-15-32-G-80.0-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SESDT-15-32-G-80.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SESDT-15-32-G-80.0-L1-ND
|
DigiKey | 0.80 MM DOUBLE ROW TIGER EYE DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5600 | Buy Now |
DISTI #
SESDT-15-32-G-80.0
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 2.03m 30 Position Discrete Wire Housing to 30 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: SESDT-15-32-G-80.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$30.2700 / $39.5600 | Buy Now |
DISTI #
200-SESDT1532G80.0L1
|
Mouser Electronics | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$28.6400 / $39.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.3600 / $52.9300 | Buy Now |
DISTI #
000000000006252147
|
Sager | Rectangular Cable Assemblies 0.80 mm Double Row Tiger Eye Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$28.6400 / $39.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.3600 / $52.9300 | Buy Now |
DISTI #
5f76def4e56a714058b9bd52
|
Samtec | 0.80 mm Double Row Tiger Eye™ Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Bag & Tag | 0 |
|
$25.3800 / $39.5600 | Buy Now |