Part Details for SESDT-20-32-G-80.0 by Samtec Inc
Overview of SESDT-20-32-G-80.0 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SESDT-20-32-G-80.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SESDT-20-32-G-80.0
|
Avnet Americas | Cable Assembly Discrete Wire 32AWG 2.03m 40 Position Discrete Wire Housing to 40 Position Discrete Wire Housing Receptacle-Receptacle - Bag (Alt: SESDT-20-32-G-80.0) Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$39.4700 / $51.5900 | Buy Now |
DISTI #
SESDT-20-32-G-80.0
|
Avnet Americas | Cable Assembly Discrete Wire 2.032m 32AWG 40 POS Discrete Wire Housing RCP - Bulk (Alt: SESDT-20-32-G-80.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6400 / $42.6600 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.4300 / $57.2300 | Buy Now |
DISTI #
000000000005497735
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$29.4300 / $57.2300 | Buy Now |