Part Details for SET2LBKGNGNAUOA by C&K
Overview of SET2LBKGNGNAUOA by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET2LBKGNGNAUOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001051485
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |
Part Details for SET2LBKGNGNAUOA
SET2LBKGNGNAUOA CAD Models
SET2LBKGNGNAUOA Part Data Attributes
|
SET2LBKGNGNAUOA
C&K
Buy Now
Datasheet
|
Compare Parts:
SET2LBKGNGNAUOA
C&K
KEYPAD SWITCH, SPDT, MOMENTARY, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | WIDE BUTTON TYPE | |
Body Breadth | 17.1 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 5000000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for SET2LBKGNGNAUOA
This table gives cross-reference parts and alternative options found for SET2LBKGNGNAUOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SET2LBKGNGNAUOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET2LBKGNGNAUOA | Keypad Switch, 1 Switches, SPDT, Momentary, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight | ITT Interconnect Solutions | SET2LBKGNGNAUOA vs SET2LBKGNGNAUOA |