Part Details for SET2LBKGNRDAUEE by C&K
Overview of SET2LBKGNRDAUEE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET2LBKGNRDAUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001051486
|
Sager | Pushbutton Switches Microminiature SPDT~ Key Switch | 0 |
|
Buy Now |
Part Details for SET2LBKGNRDAUEE
SET2LBKGNRDAUEE CAD Models
SET2LBKGNRDAUEE Part Data Attributes
|
SET2LBKGNRDAUEE
C&K
Buy Now
Datasheet
|
Compare Parts:
SET2LBKGNRDAUEE
C&K
KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | WIDE BUTTON TYPE | |
Body Breadth | 17.1 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |
Alternate Parts for SET2LBKGNRDAUEE
This table gives cross-reference parts and alternative options found for SET2LBKGNRDAUEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SET2LBKGNRDAUEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SET2LBKGNRDAUEE | Keypad Switch, 1 Switches, SPDT, Latched, 0.01A, 24VDC, 2N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SET2LBKGNRDAUEE vs SET2LBKGNRDAUEE |