Part Details for SET2LBKRDGNAUEE by C&K
Overview of SET2LBKRDGNAUEE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SET2LBKRDGNAUEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0274
|
Newark | Keylock Switches Key |C&k Components SET2LBKRDGNAUEE Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 532 |
|
$21.1700 | Buy Now |
DISTI #
SET2LBKRDGNAUEE-ND
|
DigiKey | SWITCH PUSH SPDT 0.01A 24V Min Qty: 560 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1092 | Buy Now |
DISTI #
611-SET2LBKRDGNAUEE
|
Mouser Electronics | Pushbutton Switches Key RoHS: Compliant | 0 |
|
$11.2200 | Order Now |
DISTI #
41384731
|
Verical | Switch Key N.O./N.C. SPDT 0.01A 24VDC 0.24VA 1.5N PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 532 |
|
$11.2900 / $11.9500 | Buy Now |
DISTI #
C&K Components SET2LBKRDGNAUEE
|
PEI Genesis | Keypad Switch 1 Switches | 532 |
|
Buy Now | |
DISTI #
000000000001051489
|
Sager | Pushbutton Switches Key | 0 |
|
Buy Now |
Part Details for SET2LBKRDGNAUEE
SET2LBKRDGNAUEE CAD Models
SET2LBKRDGNAUEE Part Data Attributes
|
SET2LBKRDGNAUEE
C&K
Buy Now
Datasheet
|
Compare Parts:
SET2LBKRDGNAUEE
C&K
KEYPAD SWITCH, SPDT, LATCHED, 0.01A, 24VDC, 2N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Travel | 3 mm | |
Actuator Type | WIDE BUTTON TYPE | |
Body Breadth | 17.1 mm | |
Body Length or Diameter | 17.5 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 2.5 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.24VA@24VDC | |
Contact (DC) Max Rating R Load | .01A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | GOLD | |
Illumination | GREEN AND RED LED | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.177 inch | |
Termination Type | SOLDER |