Part Details for SETR04AI-SIDE-ENTRY-TINEL- by TE Connectivity
Overview of SETR04AI-SIDE-ENTRY-TINEL- by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG800FXF1ZMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC MOSFET、Low-side: SiC SBD | |
MG800FXF1JMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 3300 V, 800 A, iXPLV, High-side: SiC SBD、Low-side: SiC MOSFET | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for SETR04AI-SIDE-ENTRY-TINEL-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7755
|
Newark | Te Connectivity/Raychem |Raychem Te Connectivity SETR04AI-SIDE-ENTRY-TINEL- RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4200 / $48.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3100 / $58.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.3100 / $58.7300 | Buy Now |