There are no models available for this part yet.
Overview of SETR04AI-TINEL-LOCK-RING by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX | Rochester Electronics LLC | PLL Frequency Synthesizer, | |
UC1635J | Rochester Electronics LLC | UC1635 - PLL Frequency Synthesizer, BIPolar, CDIP16 | |
CY7B991V-5JXI | Rochester Electronics LLC | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, LEAD FREE, PLASTIC, LCC-32 |
Price & Stock for SETR04AI-TINEL-LOCK-RING by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
650-SETR04AITINELLOC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories S/ENTRY TINEL LOCK RING 6.35mm 36AWG RoHS: Compliant | 0 |
|
$43.7200 / $53.4500 | Order Now | |
Onlinecomponents.com | SETR04AI-SIDE-ENTRY-TINEL-LOCK-RING RoHS: Compliant | 0 |
|
$39.7700 / $111.2100 | Buy Now | ||
DISTI #
RYCSETR04AI-SIDE-ENTRY-TI
|
Interstate Connecting Components | CZ3652-000 | 0 |
|
$45.7942 | Buy Now | |
Master Electronics | SETR04AI-SIDE-ENTRY-TINEL-LOCK-RING RoHS: Compliant | 0 |
|
$39.7700 / $111.2100 | Buy Now |
CAD Models for SETR04AI-TINEL-LOCK-RING by TE Connectivity
Part Data Attributes for SETR04AI-TINEL-LOCK-RING by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Wire Size-Max
|
|