Part Details for SF-08KP010 by Phoenix Contact
Overview of SF-08KP010 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-08KP010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.08 mm² ... 0.25 mm² RoHS: Compliant |
11 In Stock |
|
$1.8000 / $2.3500 | Buy Now |
|
Master Electronics | Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.08 mm² ... 0.25 mm² RoHS: Compliant |
11 In Stock |
|
$1.8000 / $2.3500 | Buy Now |
Part Details for SF-08KP010
SF-08KP010 CAD Models
SF-08KP010 Part Data Attributes
|
SF-08KP010
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SF-08KP010
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |