Part Details for SF-100GLB1.5W-3DB by Amphenol Cables on Demand
Overview of SF-100GLB1.5W-3DB by Amphenol Cables on Demand
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-100GLB1.5W-3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 100Gb Loopback 1.5W -3db RoHS: Compliant | 0 |
|
$43.5600 / $57.6700 | Buy Now |
Part Details for SF-100GLB1.5W-3DB
SF-100GLB1.5W-3DB CAD Models
SF-100GLB1.5W-3DB Part Data Attributes:
|
SF-100GLB1.5W-3DB
Amphenol Cables on Demand
Buy Now
|
Compare Parts:
SF-100GLB1.5W-3DB
Amphenol Cables on Demand
Amphenol SF-100GLB1.5W-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 1.5W Power Consumption [100-Gigabit Ethernet Ready]
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |