Part Details for SF-100GLB2.5W-0DB by Amphenol Corporation
Overview of SF-100GLB2.5W-0DB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-100GLB2.5W-0DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1969
|
Newark | 100G Loopback 2.5W-0Db |Amphenol Cables On Demand SF-100GLB2.5W-0DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0200 / $64.5400 | Buy Now |
DISTI #
3272-SF-100GLB2.5W-0DB-ND
|
DigiKey | 100G LOOPBACK 2.5W-0DB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2500 | Buy Now |
DISTI #
523-SF100GLB2.5W0DB
|
Mouser Electronics | D-Sub Micro-D Connectors 100g LOOPBACK 2.5w-0db RoHS: Compliant | 2 |
|
$44.8800 / $55.6900 | Buy Now |
|
Onlinecomponents.com | 100Gb Loopback 2.5W -0db RoHS: Compliant | 0 |
|
$43.5600 / $57.6700 | Buy Now |