Part Details for SF-100GLB3.5W-3DB by Amphenol Corporation
Overview of SF-100GLB3.5W-3DB by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-100GLB3.5W-3DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC7112
|
Newark | 100G Loopback 3.5W-3Db |Amphenol Cables On Demand SF-100GLB3.5W-3DB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.5900 / $57.0100 | Buy Now |
DISTI #
3272-SF-100GLB3.5W-3DB-ND
|
DigiKey | CABLE QSFP28 M-CABLE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
32 In Stock |
|
$45.3300 / $56.2500 | Buy Now |
DISTI #
SF-100GLB3.5W-3DB
|
Avnet Americas | - Bulk (Alt: SF-100GLB3.5W-3DB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$46.8000 / $58.0320 | Buy Now |
DISTI #
523-SF-100GLB35W3DB
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers 100g LOOPBACK 3.5w-3db RoHS: Compliant | 7 |
|
$45.3300 / $56.2500 | Buy Now |
|
Onlinecomponents.com | 100Gb Loopback 3.5W -3db RoHS: Compliant | 0 |
|
$43.5600 / $57.6700 | Buy Now |