-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206F300-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2496
|
Newark | Fuse, 3A, 32Vdc, Smd, Fast Acting, Fuse Current:3A, Product Range:Sf-1206F Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Bourns SF-1206F300-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2331 |
|
$0.3450 / $0.4490 | Buy Now |
DISTI #
14P7178
|
Newark | Fuse, 3A, 32Vdc, Smd, Fast Acting, Full Reel, Fuse Current:3A, Blow Characteristic:Fast Acting, Voltage Rating Vac:32Vac, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206F Series Rohs Compliant: Yes |Bourns SF-1206F300-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3030 | Buy Now |
DISTI #
SF-1206F300-2
|
Avnet Americas | Fuse Chip 3A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206F300-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1950 / $0.3266 | Buy Now |
DISTI #
87W5999
|
Avnet Americas | Fuse Chip 3A 32V Fast 2-Pin Solder Pad Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 87W5999) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
70408479
|
RS | FUSE, BOARD MOUNT, 3A, 32VDC 1206 | Bourns SF-1206F300-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 | RFQ |
DISTI #
SF-1206F300-2
|
Avnet Abacus | Fuse Chip 3A 32V Fast 2Pin Solder Pad Surface Mount TR - Tape and Reel (Alt: SF-1206F300-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 36 |
|
$0.4000 / $0.6200 | Buy Now |
|
LCSC | 50A SMD Fuse 3A 32V 1206 Disposable fuses ROHS | 5925 |
|
$0.1010 / $0.1474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206F300-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206F300-2
Bourns Inc
Electric Fuse, Fast Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 60 s |