-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF-1206S300-2 by Bourns Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2505
|
Newark | Fuse, Slow Blow, 3A, 32Vdc, 1206, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Sf-1206S, Breaking Capacity Current Ac:- Rohs Compliant: Yes |Bourns SF-1206S300-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4156 |
|
$0.3110 / $0.4690 | Buy Now |
DISTI #
14P7189
|
Newark | Fuse, 3A, 32Vdc, Smd, Slow Blow, Full Reel, Fuse Current:3A, Blow Characteristic:Slow Blow, Voltage Rating Vac:-, Voltage Rating Vdc:32Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Singlfuse Sf-1206S Series Rohs Compliant: Yes |Bourns SF-1206S300-2 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 | Buy Now |
DISTI #
SF-1206S300-2
|
Avnet Americas | Fuse Chip 3A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206S300-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.3028 | Buy Now |
DISTI #
SF-1206S300-2
|
Avnet Americas | Fuse Chip 3A 32V Slow Blow 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: SF-1206S300-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.3232 | Buy Now |
DISTI #
71279510
|
RS | Singlfuse 1206 SMD slow 3A Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 | RFQ |
|
Bristol Electronics | 78 |
|
RFQ | ||
DISTI #
SF-1206S300-2
|
Avnet Abacus | Fuse Chip 3A 32V Slow Blow 2Pin Solder Pad Surface Mount TR - Tape and Reel (Alt: SF-1206S300-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
|
Vyrian | Circuit Protection | 10046 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206S300-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206S300-2
Bourns Inc
Electric Fuse, Slow Blow, 3A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | SLOW | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for SF-1206S300-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206S300-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF-1206F400-2 | Bourns Inc | $0.3193 | Electric Fuse, Fast Blow, 4A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206F400-2 |
SF-1206F700-2 | Bourns Inc | $0.3804 | Electric Fuse, Fast Blow, 7A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206F700-2 |
SF-1206F500-2 | Bourns Inc | $0.3804 | Electric Fuse, Fast Blow, 5A, 24VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206F500-2 |
SF-1206S150-2 | Bourns Inc | $0.2749 | Electric Fuse, Slow Blow, 1.5A, 63VDC, 50A (IR), Supplemental, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206S150-2 |
FCC32202ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 2A, 50VDC, 50A (IR), Surface Mount, | SF-1206S300-2 vs FCC32202ADTP |
SF-1206F200-2 | Bourns Inc | $0.3804 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206F200-2 |
SF-1206S125-2 | Bourns Inc | $0.2988 | Electric Fuse, Slow Blow, 1.25A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206S125-2 |
SF-1206F250-2 | Bourns Inc | $0.3958 | Electric Fuse, Fast Blow, 2.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | SF-1206S300-2 vs SF-1206F250-2 |
FCC32152ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 1.5A, 50VDC, 50A (IR), Surface Mount, | SF-1206S300-2 vs FCC32152ADTP |
FCC32801ADTP | Kamaya Inc | Check for Price | Electric Fuse, Fast Blow, 0.8A, 50VDC, 50A (IR), Surface Mount, | SF-1206S300-2 vs FCC32801ADTP |
The recommended land pattern for the SF-1206S300-2 is a rectangular pad with a size of 1.5 mm x 3.2 mm, with a non-solder mask defined (NSMD) pad shape.
Yes, the SF-1206S300-2 is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the device's performance and reliability may degrade at extreme temperatures.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the risk of overheating the component.
The maximum current rating for the SF-1206S300-2 is 3 A, but this may vary depending on the specific application and operating conditions. It's essential to consult the datasheet and perform thermal analysis to ensure the device operates within its rated specifications.
Yes, the SF-1206S300-2 is suitable for high-frequency applications up to 1 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or impedance matching may be required.