Part Details for SF-142 by Times Microwave Systems
Overview of SF-142 by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LOW-LOSS HI-PERFORM COAX CABLE Min Qty: 100 Package Multiple: 1 | 21895 |
|
$7.0600 / $7.6000 | Buy Now |
Part Details for SF-142
SF-142 CAD Models
SF-142 Part Data Attributes
|
SF-142
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
SF-142
Times Microwave Systems
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Application | WIRELESS | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 2687 V | |
Resistance | 0.009 Ω | |
Shielding | YES | |
Wire and Cable Name | COAXIAL CABLE |