Part Details for SF-214 by Times Microwave Systems
Overview of SF-214 by Times Microwave Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | LO-LOSS HI-PERFORM COAX CABLE Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SF-214
SF-214 CAD Models
SF-214 Part Data Attributes:
|
SF-214
Times Microwave Systems
Buy Now
Datasheet
|
Compare Parts:
SF-214
Times Microwave Systems
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TIMES MICROWAVE SYSTEMS | |
Reach Compliance Code | unknown | |
Application | WIRELESS | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 10.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 7070 V | |
Resistance | 0.005 Ω | |
Shielding | YES | |
Wire and Cable Name | COAXIAL CABLE |