Part Details for SF-223001-S20 by Sawnics Inc
Overview of SF-223001-S20 by Sawnics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9223001M3A | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
5962-9223001MLA | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
U79A1223001 | Amphenol Communications Solutions | XFP CAGE WITH HS |
Price & Stock for SF-223001-S20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53033132
|
Verical | Wireless, RF SAW Filter Min Qty: 125 Package Multiple: 1 | Americas - 194 |
|
$0.5000 | Buy Now |
Part Details for SF-223001-S20
SF-223001-S20 CAD Models
SF-223001-S20 Part Data Attributes
|
SF-223001-S20
Sawnics Inc
Buy Now
Datasheet
|
Compare Parts:
SF-223001-S20
Sawnics Inc
SAW Filter, 1 Function(s), 2230MHz, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAWNICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 2230 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |