Part Details for SF-BIT SET by Phoenix Contact
Overview of SF-BIT SET by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1853CD/B | Rochester Electronics LLC | CDP1853CD - N-Bit 1 of 8 Decoder | |
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for SF-BIT SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Bit set - with SF€‘UBH universal bit holder - with 25 mm long bladed/crosshead bits (PZ and PH) - 10-part - in compact plastic box RoHS: Compliant | 0 |
|
$32.2900 / $40.7200 | Buy Now |
DISTI #
PH-1212545
|
TME | Kit: screwdriver bits, Phillips,Pozidriv®,slot Min Qty: 1 | 0 |
|
$37.2700 / $41.1200 | RFQ |
|
Master Electronics | Bit set - with SF€‘UBH universal bit holder - with 25 mm long bladed/crosshead bits (PZ and PH) - 10-part - in compact plastic box RoHS: Compliant | 0 |
|
$32.2900 / $40.7200 | Buy Now |