Part Details for SF-BIT-HEX 3-50 by Phoenix Contact
Overview of SF-BIT-HEX 3-50 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-BIT-HEX 3-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Screw bit - hexagon - E6.3-1/4" drive - size: Hex 3 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 | 0 |
|
$3.6400 / $5.7500 | Buy Now |
DISTI #
PH-1212647
|
TME | Screwdriver bit, hex key, HEX 3mm, Overall len: 50mm Min Qty: 1 | 0 |
|
$4.4400 / $4.8900 | RFQ |
|
Master Electronics | Screw bit - hexagon - E6.3-1/4" drive - size: Hex 3 x 50 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 | 0 |
|
$3.6400 / $5.7500 | Buy Now |