Part Details for SF-PHSL 1-80 VDE by Phoenix Contact
Overview of SF-PHSL 1-80 VDE by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for SF-PHSL 1-80 VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Screwdriver - positive/negative PH slot - VDE-isolated - size: PH 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$11.3300 / $14.3900 | Buy Now |
DISTI #
PH-1212283
|
TME | Screwdriver, insulated, PlusMinus cross PH-type, PH/S1 Min Qty: 1 | 0 |
|
$13.9200 / $15.2600 | RFQ |
|
Master Electronics | Screwdriver - positive/negative PH slot - VDE-isolated - size: PH 1 x 80 - two component handle - with non-slip grip RoHS: Compliant | 0 |
|
$11.3300 / $14.3900 | Buy Now |
Part Details for SF-PHSL 1-80 VDE
SF-PHSL 1-80 VDE CAD Models
SF-PHSL 1-80 VDE Part Data Attributes
|
SF-PHSL 1-80 VDE
Phoenix Contact
Buy Now
|
Compare Parts:
SF-PHSL 1-80 VDE
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |