Part Details for SF-SFPOPTIKIT-001 by Amphenol Corporation
Overview of SF-SFPOPTIKIT-001 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-SFPOPTIKIT-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5599
|
Newark | Optical Cable Kit, Sfp+ Plug, 1M, Connector Type A:Sfp+ Plug, Connector Type B:-, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand SF-SFPOPTIKIT-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$222.6500 / $231.2800 | Buy Now |
DISTI #
2266-SF-SFPOPTIKIT-001-ND
|
DigiKey | SFP+ ACTIVE OPTICAL CABLE KIT 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
Buy Now | |
DISTI #
SF-SFPOPTIKIT-001-ND
|
DigiKey | SFP+ ACTIVE OPTICAL CABLE KIT 1M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$238.4600 | Buy Now |
DISTI #
SF-SFPOPTIKIT-001
|
Avnet Americas | SFP+ Active Optical Cable (AOC) Complete Kit - Features (2) 10GBASE-SR SFP+ Optical Transceiver Modules + (1) Duplex LC OM3 Multimode Fiber Optic Patch Cord 1m Length - Bulk (Alt: SF-SFPOPTIKIT-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.1000 / $292.7640 | Buy Now |
DISTI #
523-SF-SFPOPTIKIT001
|
Mouser Electronics | Fiber Optic Cable Assemblies SFP+ Active Optical Cable Kit 1M RoHS: Compliant | 0 |
|
$211.5400 / $224.6900 | Order Now |
DISTI #
SF-SFPOPTIKIT-001
|
Avnet Americas | SFP+ Active Optical Cable (AOC) Complete Kit - Features (2) 10GBASE-SR SFP+ Optical Transceiver Modules + (1) Duplex LC OM3 Multimode Fiber Optic Patch Cord 1m Length - Bulk (Alt: SF-SFPOPTIKIT-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.1000 / $292.7640 | Buy Now |
DISTI #
SF-SFPOPTIKIT-001
|
Avnet Americas | SFP+ Active Optical Cable (AOC) Complete Kit - Features (2) 10GBASE-SR SFP+ Optical Transceiver Modules + (1) Duplex LC OM3 Multimode Fiber Optic Patch Cord 1m Length - Bulk (Alt: SF-SFPOPTIKIT-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.1000 / $292.7640 | Buy Now |
DISTI #
2748345
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$207.3096 / $215.9401 | Buy Now |
DISTI #
4362090
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$251.2607 | Buy Now |