Part Details for SF-SL 0 8X4 0-100 S-VDE by Phoenix Contact
Overview of SF-SL 0 8X4 0-100 S-VDE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32741EIBZ-T | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32741EIBZ-T7A | Renesas Electronics Corporation | PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver | |
ISL32745EIBZ-T | Renesas Electronics Corporation | 6kV VDE-Reinforced Isolated 40Mbps Full-Duplex RS-485 Transceiver |
Price & Stock for SF-SL 0 8X4 0-100 S-VDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Actuation tool - for ST terminal blocks - VDE insulated - with slimmer insulation integrated in the blade - also suitable for use as a bladed screwdriver - size: 0.8 x 4.0 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
7 In Stock |
|
$14.6500 / $31.7000 | Buy Now |
|
Master Electronics | Actuation tool - for ST terminal blocks - VDE insulated - with slimmer insulation integrated in the blade - also suitable for use as a bladed screwdriver - size: 0.8 x 4.0 x 100 mm - 2-component grip - with non-slip grip RoHS: Compliant |
7 In Stock |
|
$14.6500 / $31.7000 | Buy Now |