Part Details for SF-THEX 10-200 by Phoenix Contact
Overview of SF-THEX 10-200 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF-THEX 10-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | T-handle screwdriver - for Allen screws - hexagonal (with chamfer) - size: hex 10 x 200 mm - ergonomically shaped handle - matt chrome-plated | 0 |
|
$14.6900 / $19.1200 | Buy Now |
DISTI #
PH-1212644
|
TME | Screwdriver, hex key, HEX 10mm, Blade length: 200mm Min Qty: 1 | 0 |
|
$18.5600 / $20.5000 | RFQ |
|
Master Electronics | T-handle screwdriver - for Allen screws - hexagonal (with chamfer) - size: hex 10 x 200 mm - ergonomically shaped handle - matt chrome-plated | 0 |
|
$14.6900 / $19.1200 | Buy Now |
Part Details for SF-THEX 10-200
SF-THEX 10-200 CAD Models
SF-THEX 10-200 Part Data Attributes:
|
SF-THEX 10-200
Phoenix Contact
Buy Now
|
Compare Parts:
SF-THEX 10-200
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |