Part Details for SF0070BA03047S by Spectrum Control
Overview of SF0070BA03047S by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0070BA03047S
SF0070BA03047S CAD Models
SF0070BA03047S Part Data Attributes
|
SF0070BA03047S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0070BA03047S
Spectrum Control
SAW Filter, 1 Function(s), 70MHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Filter Type | SAW FILTER | |
Height | 1.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8.5 dB | |
Length | 19 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω | |
Width | 6.5 mm |