Part Details for SF0070BA03063S by Integrated Device Technology Inc
Overview of SF0070BA03063S by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF0070BA03063S
SF0070BA03063S CAD Models
SF0070BA03063S Part Data Attributes:
|
SF0070BA03063S
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SF0070BA03063S
Integrated Device Technology Inc
Passive Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Filter Type | SAW FILTER | |
JESD-609 Code | e0 | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 12 | |
Package Material | PLASTIC | |
Terminal Finish | Tin/Lead (Sn/Pb) |