There are no models available for this part yet.
Overview of SF0140CF51902T by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SF0140CF51902T by Integrated Device Technology Inc
Part Data Attributes for SF0140CF51902T by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Center or Cutoff Frequency (fo/fc)
|
140 MHz
|
Filter Type
|
SAW FILTER
|
Insertion Loss-Max
|
23 dB
|
JESD-609 Code
|
e0
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Package Material
|
PLASTIC
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for SF0140CF51902T
This table gives cross-reference parts and alternative options found for SF0140CF51902T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0140CF51902T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF0140CF51902T | SAW Filter, 1 Function(s), 140MHz | API Technologies Corp EIS (RETIRED) | SF0140CF51902T vs SF0140CF51902T |