Part Details for SF02-5,08 by Altech Corporation
Overview of SF02-5,08 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SC14CVMDECT SF02T | Renesas Electronics Corporation | Cordless Voice Module |
Price & Stock for SF02-5,08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1361-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
620 In Stock |
|
$0.5666 / $1.6900 | Buy Now |
DISTI #
845-SF02508
|
Mouser Electronics | Circuit Breaker Accessories PCB Plug, 2 Pole, 5.08mm, invert.ed | 0 |
|
$0.5660 / $1.6900 | Order Now |
DISTI #
70799468
|
RS | PCB Horiz Inverted Plug 5, 08mm | Altech Corp SF02-5,08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8500 | RFQ |
|
Future Electronics | SF Series 2 Position 30-14 AWG 5.08 mm Pitch Screw Cage Horizontal Inverted Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.6900 / $0.7950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5760 / $0.8660 | Buy Now |
DISTI #
10122071
|
TestEquity LLC | Altech SF02-5,08 PCB Plug, 2 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$0.8400 | Buy Now |