Part Details for SF03-5,08-KV by Altech Corporation
Overview of SF03-5,08-KV by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF03-5,08-KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF03-5,08-KV-ND
|
DigiKey | PCB PLUG, 3 POLE, 5.08MM, INVERT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2361 | Buy Now |
DISTI #
845-SF03-5,08-KV
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 3 Pole, 5.08mm, invert.ed | 0 |
|
$1.6700 / $2.0800 | Order Now |
DISTI #
71978852
|
RS | Pluggable PCB Block, Inverted,5.08mm PS,3P,22A,300V,30-12AWG, M2.5 Screw, Green | Altech Corp SF03-5,08-KV RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.5800 | Buy Now |
DISTI #
10121036
|
TestEquity LLC | Altech SF03-5,08-KV PCB Plug, 3 Pole, 5.08mm, invert.ed 22A, 300V, 30-12AWG, green, M2.5 screw flange | 0 |
|
$2.3600 | Buy Now |
Part Details for SF03-5,08-KV
SF03-5,08-KV CAD Models
SF03-5,08-KV Part Data Attributes
|
SF03-5,08-KV
Altech Corporation
Buy Now
|
Compare Parts:
SF03-5,08-KV
Altech Corporation
|
Samacsys Manufacturer | Altech |