Part Details for SF0404BA02673S by Spectrum Control
Overview of SF0404BA02673S by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF0404BA02673S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF0404BA02673S
|
TTI | Signal Conditioning 403.5 MHZ 3 MHZ BW 3.8 X 3.8 L RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for SF0404BA02673S
SF0404BA02673S CAD Models
SF0404BA02673S Part Data Attributes
|
SF0404BA02673S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0404BA02673S
Spectrum Control
SAW Filter, 1 Function(s), 403.5MHz, LCC, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 403.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3.8 mm |
Alternate Parts for SF0404BA02673S
This table gives cross-reference parts and alternative options found for SF0404BA02673S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF0404BA02673S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1419D | SAW Filter, 1 Function(s), 403.5MHz, ROHS COMPLIANT, CASE SM3838-8, 8 PIN | Murata Manufacturing Co Ltd | SF0404BA02673S vs RF1419D |