Part Details for SF04R1242BTL by Walsin Technology Corporation
Results Overview of SF04R1242BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SF04R1242BTL Information
SF04R1242BTL by Walsin Technology Corporation is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SF04R1242BTL
SF04R1242BTL CAD Models
SF04R1242BTL Part Data Attributes
|
SF04R1242BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF04R1242BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF04R1242BTL
This table gives cross-reference parts and alternative options found for SF04R1242BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF04R1242BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTAN0402BTE12K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs RTAN0402BTE12K4 |
WF04R1242BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs WF04R1242BTLQ |
239064741243L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | SF04R1242BTL vs 239064741243L |
CRT0402-BY-1242GST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs CRT0402-BY-1242GST |
AR02BTCX1242 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs AR02BTCX1242 |
RT0402BRD1312K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs RT0402BRD1312K4L |
RTX021242BDH2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | SF04R1242BTL vs RTX021242BDH2 |
MF04R1242BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs MF04R1242BTL |
PRC0402TTC25Y12.4K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | SF04R1242BTL vs PRC0402TTC25Y12.4K+-0.1% |
239060741243L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 12400ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SF04R1242BTL vs 239060741243L |