Part Details for SF05-7,50-P by Altech Corporation
Overview of SF05-7,50-P by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF05-7,50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SF05-7,50-P-ND
|
DigiKey | PCB PLUG, 5 POLE, 7.50MM, INVERT Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6179 | Buy Now |
DISTI #
845-SF05-7,50-P
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 5 Pole, 7.50mm, invert.ed | 0 |
|
$1.9500 / $2.4400 | Order Now |
DISTI #
71978863
|
RS | Pluggable PCB Block, Horizontal Inverted,7.50mm PS,5P,22A,300V,30-12AWG, Green | Altech Corp SF05-7,50-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8100 / $2.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.8500 | Buy Now |
DISTI #
10121356
|
TestEquity LLC | Altech SF05-7,50-P PCB Plug, 5 Pole, 7.50mm, invert.ed 22A, 300V, 30-12AWG, green | 0 |
|
$2.7600 | Buy Now |