Part Details for SF0915-6200-01 by Amphenol Corporation
Overview of SF0915-6200-01 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF0915-6200-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF0915-6200-01
|
Avnet Americas | 2.92mm Male to Female Attenuator, 40 GHz (1 dB) - Trays (Alt: SF0915-6200-01) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$115.4475 / $222.3328 | Buy Now |
DISTI #
523-SF0915-6200-01
|
Mouser Electronics | Attenuators - Interconnects 2.92mm M to F Atten 40 GHz (1 dB) RoHS: Compliant | 0 |
|
$202.6500 | Order Now |
DISTI #
SF0915-6200-01
|
TTI | Attenuators - Interconnects 2.92mm M to F Atten 40 GHz (1 dB) pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 20 In Stock |
|
$202.6500 / $239.0700 | Buy Now |
DISTI #
SF0915-6200-01
|
Avnet Abacus | (Alt: SF0915-6200-01) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |