Part Details for SF0915-6200-08 by Amphenol SV Microwave
Overview of SF0915-6200-08 by Amphenol SV Microwave
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for SF0915-6200-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7277
|
Newark | 2.92Mm Male To Female Attenuator (0.5 Db)/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF0915-6200-08 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.6100 / $195.0800 | Buy Now |
DISTI #
SF0915-6200-08-ND
|
DigiKey | RF ATTENUATOR 8DB 50OHM SMA Min Qty: 1 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$192.6830 / $217.3100 | Buy Now |
DISTI #
ASVSF0915-6200-08
|
Heilind Electronics | 2.92MM MALE TO FEMALE ATT INDIVIDUAL BAG | Americas - 0 in Stock6 On Order |
|
$127.8803 / $218.1912 | Buy Now |
|
Onlinecomponents.com | 2.92mm Male to Female Attenuator - 40 GHz (8 dB) RoHS: Compliant | 0 |
|
$175.7100 / $435.4400 | Buy Now |
DISTI #
25904057
|
Verical | Fixed Attenuator 40GHz 8dB Bag Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 2 |
|
$51.0100 | Buy Now |
DISTI #
ASVSF0915-6200-08
|
Interstate Connecting Components | 2.92MM MALE TO FEMALE ATT INDIVIDUAL BAG | 018 On Order |
|
$127.8803 / $218.1912 | Buy Now |
DISTI #
SF0915-6200-08
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$120.7800 / $187.5800 | Buy Now |
Part Details for SF0915-6200-08
SF0915-6200-08 CAD Models
SF0915-6200-08 Part Data Attributes
|
SF0915-6200-08
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0915-6200-08
Amphenol SV Microwave
ATTENUATOR 40GHZ 8DB 50 OHM SMA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 8 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.4 |