Part Details for SF0915BA02501S by Spectrum Control
Overview of SF0915BA02501S by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SF0915BA02501S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF0915BA02501S
|
TTI | Signal Conditioning 915 MHZ BW26 RF SAW FILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for SF0915BA02501S
SF0915BA02501S CAD Models
SF0915BA02501S Part Data Attributes
|
SF0915BA02501S
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SF0915BA02501S
Spectrum Control
SAW Filter, 1 Function(s), 915MHz, MINIATURE, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | MINIATURE, LCC-6 | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.3 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.8 mm |