Part Details for SF0929-6200-0.5 by Amphenol SV Microwave
Overview of SF0929-6200-0.5 by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for SF0929-6200-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7283
|
Newark | Sma Male To Female Attenuator, 18 Ghz/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave SF0929-6200-0.5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.2500 / $122.1000 | Buy Now |
DISTI #
SF0929-6200-0.5-ND
|
DigiKey | RF ATTENUATOR 0.5DB 50OHM SMA Min Qty: 1 Lead time: 27 Weeks Container: Tray |
23 In Stock |
|
$129.5644 / $151.9000 | Buy Now |
DISTI #
ASVSF0929-6200-0.5
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SMA Male to Female Attenuator - 18 GHz RoHS: Compliant | 0 |
|
$108.3800 / $205.3800 | Buy Now |
DISTI #
ASVSF0929-6200-0.5
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
SF0929-6200-0.5
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 25 | 0 |
|
$91.6600 / $115.7000 | Buy Now |
Part Details for SF0929-6200-0.5
SF0929-6200-0.5 CAD Models
SF0929-6200-0.5 Part Data Attributes
|
SF0929-6200-0.5
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
SF0929-6200-0.5
Amphenol SV Microwave
Fixed Attenuator, 0MHz Min, 18000MHz Max, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | SMA, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 0.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.35 |