There are no models available for this part yet.
Overview of SF0929-6200-25 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6200CRWZ | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRWZ-RL | Analog Devices | 5kV 2-Ch Isolator w/ Int DC/DC | |
ADUM6200CRIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for SF0929-6200-25 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SF0929-6200-25
|
Avnet Americas | SMA Male to Female Attenuator, 18 GHz - Trays (Alt: SF0929-6200-25) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$212.7404 | Buy Now | |
DISTI #
523-SF0929-6200-25
|
Mouser Electronics | Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz RoHS: Compliant | 0 |
|
$222.4400 | Order Now | |
DISTI #
SF0929-6200-25
|
TTI | Attenuators - Interconnects SMA Male to Female Attenuator, 18 GHz Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$194.7000 / $219.3000 | Buy Now |