Part Details for SF1-4.0-F7P54 by Bivar Inc
Overview of SF1-4.0-F7P54 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF1-4.0-F7P54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SF1-4.0-F7P54-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 4" 7.00MM Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7512 | Buy Now |
DISTI #
749-SF1-4.0-F7P54
|
Mouser Electronics | LED Light Pipes | 0 |
|
$1.0400 / $2.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.0900 | Buy Now |